Part Details for CXD5091AGG by Sony Semiconductor
Overview of CXD5091AGG by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD5091AGG
CXD5091AGG CAD Models
CXD5091AGG Part Data Attributes
|
CXD5091AGG
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD5091AGG
Sony Semiconductor
Consumer Circuit, CMOS, PBGA273, 9 X 9 MM, 0.50 MM PITCH, TFBGA-273
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA273,17X17,20 | |
Pin Count | 273 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B273 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 273 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA273,17X17,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.5 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |