Part Details for CXD3410GA by Sony Semiconductor
Overview of CXD3410GA by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD3410GA
CXD3410GA CAD Models
CXD3410GA Part Data Attributes:
|
CXD3410GA
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD3410GA
Sony Semiconductor
CCD Sensor, 0.40-2.80V, Rectangular, Surface Mount, PLASTIC, LFLGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Body Breadth | 8 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 12 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.40-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |