Part Details for CXD2408AR by Sony Semiconductor
Overview of CXD2408AR by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for CXD2408AR
CXD2408AR CAD Models
CXD2408AR Part Data Attributes
|
CXD2408AR
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD2408AR
Sony Semiconductor
CCD Sensor, 0.40-1.50V, Square, Through Hole Mount, 10 X 10 MM, PLASTIC, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 0.87 mm | |
Body Length or Diameter | 10 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensitivity (V/lx.s) | 18 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |