Part Details for CXD1945R by Sony Semiconductor
Overview of CXD1945R by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD1945R
CXD1945R CAD Models
CXD1945R Part Data Attributes
|
CXD1945R
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD1945R
Sony Semiconductor
Interface Circuit, PQFP80, PLASTIC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for CXD1945R
This table gives cross-reference parts and alternative options found for CXD1945R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD1945R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVD233HKX/EM | Radiation Hardness Assured (RHA) 3.3V CAN Transceiver with Standby Mode, Loop-back 8-CFP 25 to 25 | Texas Instruments | CXD1945R vs HVD233HKX/EM |
MCP2022AT-330E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | CXD1945R vs MCP2022AT-330E/SL |
1894K-34LF | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | CXD1945R vs 1894K-34LF |
1893CKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | CXD1945R vs 1893CKIT |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | CXD1945R vs 1894-40KLFT |
SKY65204 | Interface Circuit, PQCC18, | Skyworks Solutions Inc | CXD1945R vs SKY65204 |
NTS0101GM,115 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | NXP Semiconductors | CXD1945R vs NTS0101GM,115 |
MU9C8838-TFC | Interface Circuit, PQFP144, LQFP-144 | Music Semiconductors Inc | CXD1945R vs MU9C8838-TFC |
SKY65227-11 | Interface Circuit, 10 X 14 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PACKAGE-48 | Skyworks Solutions Inc | CXD1945R vs SKY65227-11 |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | CXD1945R vs 935293623125 |