Part Details for CXB3590-0000-00PN0U0A40G by Cree, Inc.
Overview of CXB3590-0000-00PN0U0A40G by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB3590-0000-00PN0U0A40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CXB3590-0000-00PN0U0A40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
19 In Stock |
|
$27.8280 / $36.0000 | Buy Now |
DISTI #
CXB3590-0000-00PN0
|
Avnet Americas | XLAMP CXA GEN 2 LED WHITE PRO9 - Tape and Reel (Alt: CXB3590-0000-00PN0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$32.2234 | Buy Now |
DISTI #
941-CXB35900PN0UA40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, XLamp Pro9 Series RoHS: Compliant | 163 |
|
$27.8200 / $36.0000 | Buy Now |
DISTI #
CXB3590-000-PNU0A40G
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$27.8300 / $33.2300 | Buy Now |