Part Details for CXB3590-0000-000N0UCB35H by Cree, Inc.
Overview of CXB3590-0000-000N0UCB35H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Healthcare
Agriculture Technology
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB3590-0000-000N0UCB35H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4603
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3590-0000-000N0UCB35H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6000 / $60.0500 | Buy Now |
DISTI #
CXB3590-0000-000N0UCB35H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.7472 | Buy Now |
DISTI #
CXB3590-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CXB3590-0000-000N0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$45.3600 / $52.5600 | Buy Now |
DISTI #
941-CXB3590N0UCB35H
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp CXB3590-72V RoHS: Compliant | 0 |
|
$73.4400 / $79.7400 | Order Now |
DISTI #
CXB3590-000-N0UCB35H
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$56.6000 / $61.9900 | Buy Now |
Part Details for CXB3590-0000-000N0UCB35H
CXB3590-0000-000N0UCB35H CAD Models
CXB3590-0000-000N0UCB35H Part Data Attributes
|
CXB3590-0000-000N0UCB35H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3590-0000-000N0UCB35H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-17 | |
Optoelectronic Device Type | COB |