Part Details for CXB3590-0000-000N0HDB50G by Cree, Inc.
Overview of CXB3590-0000-000N0HDB50G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Healthcare
Agriculture Technology
Electronic Manufacturing
Price & Stock for CXB3590-0000-000N0HDB50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4597
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3590-0000-000N0HDB50G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7500 / $35.9000 | Buy Now |
DISTI #
CXB3590-0000-000N0HDB50G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.8104 | Buy Now |
DISTI #
CXB3590-0000-000N0
|
Avnet Americas | XLamp CXB3590 LED Array 5000K 80 CRI 14340lm 3 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXB3590-0000-000N0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$34.0200 / $39.4200 | Buy Now |
DISTI #
941-CXB3590N0HDB50G
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, XLamp CXB3590-36V RoHS: Compliant | 0 |
|
$55.0800 / $59.8100 | Order Now |
DISTI #
CXB3590-000-N0HDB50G
|
TTI | High Power LEDs - White WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$59.8100 | Buy Now |
Part Details for CXB3590-0000-000N0HDB50G
CXB3590-0000-000N0HDB50G CAD Models
CXB3590-0000-000N0HDB50G Part Data Attributes
|
CXB3590-0000-000N0HDB50G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3590-0000-000N0HDB50G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-17 | |
Optoelectronic Device Type | SINGLE COLOR LED |