-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3076
|
Newark | Led Array, Cob, Cool Wht, 5000K, 12000Lm, Cob Color:Cool White, Color Rendering Index Max:80, Power Rating:137W, Luminous Flux @ Test:12000Lm, Forward Current @ Test:2.4A, Viewing Angle:115°, Forward Voltage Vf Typ:36V, Lens Type:- Rohs Compliant: Yes |Cree Led CXB3590-0000-000N0HCD50G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$30.6400 / $41.2300 | Buy Now |
DISTI #
CXB3590-0000-000N0HCD50G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3 In Stock |
|
$34.8314 / $45.0600 | Buy Now |
DISTI #
44Y3076
|
Avnet Americas | LED Uni-Color White 13237lm 5000K Chip LED 2-Pin SMD Tray - Bulk (Alt: 44Y3076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 106 Partner Stock |
|
$32.2200 / $41.2300 | Buy Now |
DISTI #
CXB3590-0000-000N0
|
Avnet Americas | LED Uni-Color White 13237lm 5000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB3590-0000-000N0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$38.2180 | Buy Now |
DISTI #
941-CXB35900N0HCD50G
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, XLamp CXB3590-36V RoHS: Compliant | 46 |
|
$29.5300 / $41.8400 | Buy Now |
DISTI #
CXB3590-000-N0HCD50G
|
TTI | High Power LEDs - White WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$24.4100 / $28.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CXB3590-0000-000N0HCD50G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3590-0000-000N0HCD50G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | COB |