Part Details for CXB3590-0000-000N0HCD40G by Cree, Inc.
Overview of CXB3590-0000-000N0HCD40G by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Healthcare
Agriculture Technology
Electronic Manufacturing
Price & Stock for CXB3590-0000-000N0HCD40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3073
|
Newark | Led Array, Cob, White, 4000K, 12000Lm, Cob Color:Neutral White, Color Rendering Index Max:80, Power Rating:137W, Luminous Flux @ Test:12000Lm, Forward Current @ Test:2.4A, Viewing Angle:115°, Forward Voltage Vf Typ:36V, Lens Type:- Rohs Compliant: Yes |Cree Led CXB3590-0000-000N0HCD40G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6400 / $32.2200 | Buy Now |
DISTI #
CXB3590-0000-000N0HCD40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
72 In Stock |
|
$34.8314 / $45.0600 | Buy Now |
DISTI #
CXB3590-0000-000N0HCD40G
|
Avnet Americas | LED Uni-Color White 13237lm 4000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB3590-0000-000N0HCD40G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$23.6628 / $27.4188 | Buy Now |
DISTI #
941-CXB35900N0HCD40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CXB3590-36V RoHS: Compliant | 63 |
|
$34.8300 / $45.0500 | Buy Now |
DISTI #
CXB3590-000-N0HCD40G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$34.8300 / $41.5900 | Buy Now |
DISTI #
CXB3590-0000-000N0HCD40G
|
Avnet Americas | LED Uni-Color White 13237lm 4000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB3590-0000-000N0HCD40G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$23.6628 / $27.4188 | Buy Now |
DISTI #
2839063
|
element14 Asia-Pacific | LED ARRAY, COB, WHITE, 4000K, 12000LM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.7394 / $47.5346 | Buy Now |
DISTI #
2839063
|
Farnell | LED ARRAY, COB, WHITE, 4000K, 12000LM RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$32.3609 / $34.0601 | Buy Now |
Part Details for CXB3590-0000-000N0HCD40G
CXB3590-0000-000N0HCD40G CAD Models
CXB3590-0000-000N0HCD40G Part Data Attributes:
|
CXB3590-0000-000N0HCD40G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3590-0000-000N0HCD40G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |