Part Details for CXB3590-0000-000N0HCD35G by Cree, Inc.
Overview of CXB3590-0000-000N0HCD35G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Healthcare
Agriculture Technology
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB3590-0000-000N0HCD35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0158
|
Newark | Led Array, Cob, White, 3500K, 12000Lm, Cob Colour:Neutral White, Color Rendering Index Max:80, Power Rating:137W, Luminous Flux @ Test:12000Lm, Forward Current @ Test:1.8A, Viewing Angle:115°, Forward Voltage Vf Typ:36V, Nominal Cct Rohs Compliant: Yes |Cree Led CXB3590-0000-000N0HCD35G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$42.2200 / $52.8500 | Buy Now |
DISTI #
CXB3590-0000-000N0HCD35G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
141 In Stock |
|
$34.8314 / $45.0600 | Buy Now |
DISTI #
CXB3590-0000-000N0
|
Avnet Americas | LED Uni-Color White 13237lm 3500K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB3590-0000-000N0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$40.3423 | Buy Now |
DISTI #
941-CXB35900N0HCD35G
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CXB3590-36V RoHS: Compliant | 39 |
|
$34.8300 / $45.0600 | Buy Now |
DISTI #
CXB3590-000-N0HCD35G
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$24.7500 / $29.1800 | Buy Now |
DISTI #
CXB3590-0000-000N0HCD35G
|
Avnet Silica | LED Uni-Color White 13237lm 3500K Chip LED 2-Pin SMD Tray (Alt: CXB3590-0000-000N0HCD35G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB3590-0000-000N0HCD35G
CXB3590-0000-000N0HCD35G CAD Models
CXB3590-0000-000N0HCD35G Part Data Attributes
|
CXB3590-0000-000N0HCD35G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3590-0000-000N0HCD35G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | COB |