Part Details for CXB3590-0000-000N0BCD40E by Cree, Inc.
Overview of CXB3590-0000-000N0BCD40E by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Healthcare
Agriculture Technology
Electronic Manufacturing
Price & Stock for CXB3590-0000-000N0BCD40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3047
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB3590-0000-000N0BCD40E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 / $28.8400 | Buy Now |
DISTI #
CXB3590-0000-000N0BCD40E-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.2620 | Buy Now |
DISTI #
CXB3590-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3590-0000-000N0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$19.4922 / $22.5862 | Buy Now |
DISTI #
941-CXB35900N0BCD40E
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp CXB3590-36V RoHS: Compliant | 0 |
|
$28.6900 / $34.2600 | Order Now |
DISTI #
CXB3590-000-N0BCD40E
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$34.2600 | Buy Now |
DISTI #
CXB3590-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB3590-0000-000N0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$19.4922 / $22.5862 | Buy Now |
Part Details for CXB3590-0000-000N0BCD40E
CXB3590-0000-000N0BCD40E CAD Models
CXB3590-0000-000N0BCD40E Part Data Attributes:
|
CXB3590-0000-000N0BCD40E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3590-0000-000N0BCD40E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |