Part Details for CXB3070-0000-000N0HAB30G by Cree, Inc.
Overview of CXB3070-0000-000N0HAB30G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB3070-0000-000N0HAB30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3005
|
Newark | Led Array, Cob, Warm Wht, 3000K, 8500Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:106W, Luminous Flux @ Test:8500Lm, Forward Current @ Test:1.9A, Viewing Angle:115°, Forward Voltage Vf Typ:36V, Lens Type:- Rohs Compliant: Yes |Cree Led CXB3070-0000-000N0HAB30G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3600 / $15.8100 | Buy Now |
DISTI #
CXB3070-0000-000N0HAB30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
158 In Stock |
|
$14.2194 / $19.6400 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | LED Uni-Color White 9413lm 3000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$10.3194 / $11.9574 | Buy Now |
DISTI #
941-CXB30700N0HAB30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB3070-36V RoHS: Compliant | 72 |
|
$14.2100 / $19.6400 | Buy Now |
DISTI #
CXB3070-000-N0HAB30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$10.6500 / $12.3600 | Buy Now |
DISTI #
CXB3070-0000-000N0
|
Avnet Americas | LED Uni-Color White 9413lm 3000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB3070-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$10.3194 / $11.9574 | Buy Now |
Part Details for CXB3070-0000-000N0HAB30G
CXB3070-0000-000N0HAB30G CAD Models
CXB3070-0000-000N0HAB30G Part Data Attributes:
|
CXB3070-0000-000N0HAB30G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB3070-0000-000N0HAB30G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |