Part Details for CXB2540-0000-00PN0Z0A30H by Cree, Inc.
Overview of CXB2540-0000-00PN0Z0A30H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB2540-0000-00PN0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CXB2540-0000-00PN0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1500 | Buy Now |
DISTI #
CXB2540-0000-00PN0
|
Avnet Americas | XLAMP CXA GEN 2 LED WHITE PRO9 - Tape and Reel (Alt: CXB2540-0000-00PN0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.9792 / $11.5632 | Buy Now |
DISTI #
941-CXB25400PN0ZA30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CXB2540-36V RoHS: Compliant | 0 |
|
$13.7500 / $16.1500 | Order Now |
DISTI #
CXB2540-000-PNZ0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$16.1500 | Buy Now |
Part Details for CXB2540-0000-00PN0Z0A30H
CXB2540-0000-00PN0Z0A30H CAD Models
CXB2540-0000-00PN0Z0A30H Part Data Attributes:
|
CXB2540-0000-00PN0Z0A30H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB2540-0000-00PN0Z0A30H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-05-10 | |
Optoelectronic Device Type | SINGLE COLOR LED |