Part Details for CXB2540-0000-000N0HW230G by Cree, Inc.
Overview of CXB2540-0000-000N0HW230G by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB2540-0000-000N0HW230G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2909
|
Newark | Led Array, Cob, Warm Wht, 3000K, 4860Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:79W, Luminous Flux @ Test:4860Lm, Forward Current @ Test:1.1A, Viewing Angle:115°, Forward Voltage Vf Typ:34.8V, Lens Type:- Rohs Compliant: Yes |Cree Led CXB2540-0000-000N0HW230G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $11.8500 | Buy Now |
DISTI #
CXB2540-0000-000N0HW230G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 5 Weeks Container: Tray |
100 In Stock |
|
$9.8101 / $14.7200 | Buy Now |
DISTI #
CXB2540-0000-000N0HW230G
|
Avnet Americas | LED Uni-Color White 5380lm 3000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB2540-0000-000N0HW230G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$7.7364 / $8.9644 | Buy Now |
DISTI #
941-CXB25400N0HW230G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB2540-36V RoHS: Compliant | 107 |
|
$9.6800 / $14.7200 | Buy Now |
DISTI #
62356035
|
Verical | LED Modules Uni-Color White 2-Pin SMD Tray RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2226 | Americas - 73 |
|
$16.7376 | Buy Now |
DISTI #
CXB2540-000-N0HW230G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.9800 / $9.3300 | Buy Now |
DISTI #
CXB2540-0000-000N0HW230G
|
Avnet Americas | LED Uni-Color White 5380lm 3000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB2540-0000-000N0HW230G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$7.7364 / $8.9644 | Buy Now |
DISTI #
CXB2540-0000-000N0HW230G
|
Avnet Silica | LED Uni-Color White 5380lm 3000K Chip LED 2-Pin SMD Tray (Alt: CXB2540-0000-000N0HW230G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2839060
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7130 / $13.6825 | Buy Now |
DISTI #
2839060
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 6 Days Container: Each | 0 |
|
$16.1192 / $22.2360 | Buy Now |
Part Details for CXB2540-0000-000N0HW230G
CXB2540-0000-000N0HW230G CAD Models
CXB2540-0000-000N0HW230G Part Data Attributes:
|
CXB2540-0000-000N0HW230G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB2540-0000-000N0HW230G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |