There are no models available for this part yet.
Overview of CXB1816-0000-000N0BQ450E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1816-0000-000N0BQ450E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y2692
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1816-0000-000N0BQ450E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.5600 | Buy Now | |
DISTI #
CXB1816-0000-000N0BQ450E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4230 | Buy Now | |
DISTI #
CXB1816-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1816-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.3516 / $3.8836 | Buy Now | |
DISTI #
941-CXB18160N0BQ450E
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp CXB1816-36V RoHS: Compliant | 0 |
|
$4.2500 / $6.3800 | Order Now | |
DISTI #
CXB1816-000-N0BQ450E
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.3300 / $4.0200 | Buy Now |
CAD Models for CXB1816-0000-000N0BQ450E by Cree, Inc.
Part Data Attributes for CXB1816-0000-000N0BQ450E by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
NEUTRAL WHITE
|
Forward Current-Max
|
0.9 A
|
Forward Voltage-Max
|
38 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Optoelectronic Device Type
|
COB
|
Overall Height
|
0.55 mm
|
Packing Method
|
TRAY
|
Shape
|
ROUND
|
Size
|
12 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
115 deg
|