Part Details for CXB1512-0000-00PF0U0A27G by Cree, Inc.
Overview of CXB1512-0000-00PF0U0A27G by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1512-0000-00PF0U0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CXB1512-0000-00PF0U0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9980 | Buy Now |
DISTI #
CXB1512-0000-00PF0
|
Avnet Americas | XLAMP CXA GEN 2 LED WHITE PRO9 - Tape and Reel (Alt: CXB1512-0000-00PF0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0870 / $3.5770 | Buy Now |
DISTI #
CXB1512-000-PFU0A27G
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.0000 | Buy Now |
DISTI #
CXB1512-0000-00PF0U0A27G
|
Avnet Silica | XLAMP CXA GEN 2 LED WHITE PRO9 (Alt: CXB1512-0000-00PF0U0A27G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB1512-0000-00PF0U0A27G
CXB1512-0000-00PF0U0A27G CAD Models
CXB1512-0000-00PF0U0A27G Part Data Attributes
|
CXB1512-0000-00PF0U0A27G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1512-0000-00PF0U0A27G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-09-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |