Part Details for CXB1512-0000-000N0ZK230H by Cree, Inc.
Overview of CXB1512-0000-000N0ZK230H by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1512-0000-000N0ZK230H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5385
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1512-0000-000N0ZK230H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $10.2800 | Buy Now |
DISTI #
CXB1512-0000-000N0ZK230H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1260 | Buy Now |
DISTI #
CXB1512-0000-000N0
|
Avnet Americas | XLamp CXA GEN 2 Light Emitting Diode White - Trays (Alt: CXB1512-0000-000N0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.8676 | Buy Now |
DISTI #
941-CXB15120N0ZK230H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp Pro9 Series RoHS: Compliant | 0 |
|
$6.3700 / $9.5600 | Order Now |
DISTI #
CXB1512-000-N0ZK230H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.1300 | Buy Now |
DISTI #
CXB1512-0000-000N0ZK230H
|
Avnet Silica | XLamp CXA GEN 2 Light Emitting Diode White (Alt: CXB1512-0000-000N0ZK230H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CXB1512-0000-000N0ZK230H
CXB1512-0000-000N0ZK230H CAD Models
CXB1512-0000-000N0ZK230H Part Data Attributes
|
CXB1512-0000-000N0ZK230H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1512-0000-000N0ZK230H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-20 | |
Optoelectronic Device Type | COB |