Part Details for CXB1512-0000-000N0BN450E by Cree, Inc.
Overview of CXB1512-0000-000N0BN450E by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1512-0000-000N0BN450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2638
|
Newark | Xlamp Cxa Gen 2 Light Emitting Diode White |Cree Led CXB1512-0000-000N0BN450E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.3700 | Buy Now |
DISTI #
CXB1512-0000-000N0BN450E-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4850 | Buy Now |
DISTI #
CXB1512-0000-000N0
|
Avnet Americas | XLAMP CXA GEN 2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1512-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.2146 | Buy Now |
DISTI #
941-CXB15120N0BN450E
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp CXB1512-36V RoHS: Compliant | 110 |
|
$2.7300 / $4.1000 | Buy Now |
DISTI #
E54:1762_08623611
|
Arrow Electronics | Chip On Board LED Lighting Module RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2420 | Europe - 100 |
|
$2.5820 / $3.1620 | Buy Now |
DISTI #
81422524
|
Verical | Chip On Board LED Lighting Module RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2420 | Americas - 100 |
|
$2.5820 / $3.1620 | Buy Now |
DISTI #
CXB1512-000-N0BN450E
|
TTI | High Power LEDs - White WHITE 5000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.4900 | Buy Now |
Part Details for CXB1512-0000-000N0BN450E
CXB1512-0000-000N0BN450E CAD Models
CXB1512-0000-000N0BN450E Part Data Attributes
|
CXB1512-0000-000N0BN450E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1512-0000-000N0BN450E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | COB |