Part Details for CXB1310-0000-00PN0U0A27H by Cree, Inc.
Overview of CXB1310-0000-00PN0U0A27H by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1310-0000-00PN0U0A27H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CXB1310-0000-00PN0U0A27HTR-ND
|
DigiKey | LED Min Qty: 100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4954 / $15.8440 | Buy Now |
DISTI #
CXB1310-0000-00PN0
|
Avnet Americas | XLAMP CXA GEN2 LIGHT EMITTING DIODE WHIT (Alt: CXB1310-0000-00PN0) Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$9.4794 | Buy Now |
DISTI #
941-CXB1310PN0U0A27H
|
Mouser Electronics | High Power LEDs - White WHITE 2200K 90-CRI RoHS: Compliant | 0 |
|
$13.4900 / $15.8400 | Order Now |