Part Details for CXB1310-0000-000N0ZJ435H by Cree, Inc.
Overview of CXB1310-0000-000N0ZJ435H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1310-0000-000N0ZJ435H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4362
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1310-0000-000N0ZJ435H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $9.9100 | Buy Now |
DISTI #
CXB1310-0000-000N0ZJ435H-ND
|
DigiKey | LED COB XLAMP WHITE SQUARE Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2090 | Buy Now |
DISTI #
CXB1310-0000-000N0
|
Avnet Americas | XLamp CXB1310 High Density LED Array White 3500K 98 CRI 1221lm 2 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXB1310-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.1648 / $9.4608 | Buy Now |
DISTI #
941-CXB1310N0ZJ435H
|
Mouser Electronics | High Power LEDs - White White 3500 K 95-CRI, XLamp CXB1507-18V RoHS: Compliant | 0 |
|
$11.2500 / $13.2000 | Order Now |
DISTI #
CXB1310-000-N0ZJ435H
|
TTI | High Power LEDs - White WHITE 3500K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.4200 / $9.7900 | Buy Now |
Part Details for CXB1310-0000-000N0ZJ435H
CXB1310-0000-000N0ZJ435H CAD Models
CXB1310-0000-000N0ZJ435H Part Data Attributes
|
CXB1310-0000-000N0ZJ435H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1310-0000-000N0ZJ435H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |