Part Details for CXB1310-0000-000F0HJ422G by Cree, Inc.
Results Overview of CXB1310-0000-000F0HJ422G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXB1310-0000-000F0HJ422G Information
CXB1310-0000-000F0HJ422G by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1310-0000-000F0HJ422G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4253
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1310-0000-000F0HJ422G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $9.8000 | Buy Now |
DISTI #
90-CXB1310-0000-000F0HJ422G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2200K Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9110 | Buy Now |
DISTI #
CXB1310-0000-000F0HJ422G
|
Avnet Americas | XLamp LED Chip Array Warm White 2200K Surface Mount Tray - Tape and Reel (Alt: CXB1310-0000-000F0HJ4... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.9292 | Buy Now |
DISTI #
941-CXB1310F0HJ422G
|
Mouser Electronics | White LEDs White 2200 K 80-CRI, XLamp CXB1310-18V RoHS: Compliant | 0 |
|
$7.7700 / $9.9100 | Order Now |
DISTI #
CXB1310-000-F0HJ422G
|
TTI | White LEDs WHITE 2200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.6700 | Buy Now |
Part Details for CXB1310-0000-000F0HJ422G
CXB1310-0000-000F0HJ422G CAD Models
CXB1310-0000-000F0HJ422G Part Data Attributes
|
CXB1310-0000-000F0HJ422G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXB1310-0000-000F0HJ422G
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-11-15 | |
Optoelectronic Device Type | SINGLE COLOR LED |