There are no models available for this part yet.
Overview of CXB1310-0000-000F0BN457E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXB1310-0000-000F0BN457E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y5220
|
Newark | Xlamp Cxa Gen2 Light Emitting Diode White |Cree Led CXB1310-0000-000F0BN457E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $9.7300 | Buy Now | |
DISTI #
CXB1310-0000-000F0
|
Avnet Americas | XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE - Trays (Alt: CXB1310-0000-000F0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$7.1442 / $8.2782 | Buy Now | |
DISTI #
941-CXB13100F0BN457E
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, XLamp CXB1310-18V RoHS: Compliant | 0 |
|
$9.8400 / $11.5600 | Order Now | |
DISTI #
CXB1310-000-F0BN457E
|
TTI | High Power LEDs - White WHITE 5700K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.5600 | Buy Now | |
DISTI #
CXB1310-0000-000F0BN457E
|
Avnet Silica | XLAMP CXA GEN2 LIGHT EMITTING DIODE WHITE (Alt: CXB1310-0000-000F0BN457E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CXB1310-0000-000F0BN457E by Cree, Inc.
Part Data Attributes for CXB1310-0000-000F0BN457E by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
14 Weeks
|
Date Of Intro
|
2016-03-18
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for CXB1310-0000-000F0BN457E
-
CXB1310-0000-000F0BN450EVisible LEDs
-
UCL1E471MNL1GSFixed Capacitors
-
2468Headers and Edge Type Connectors
-
PBV-R010-F1-0.5Fixed Resistors
-
1733635Terminals and Terminal Blocks
-
MPLCG0530L1R0Fixed Inductors
-
TPS55340PWPSwitching Regulator or Controllers
-
TL074BCDOperational Amplifiers
-
HCPL-061A-500EOptocoupler