Part Details for CXB1304-0000-000C0HC230G by Cree, Inc.
Overview of CXB1304-0000-000C0HC230G by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1304-0000-000C0HC230G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2353
|
Newark | Led Array, Cob, Warm Wht, 3000K, 440Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:9.5W, Luminous Flux @ Test:440Lm, Forward Current @ Test:400Ma, Viewing Angle:115°, Forward Voltage Vf Typ:8.6V, Lens Type:- Rohs Compliant: Yes |Cree Led CXB1304-0000-000C0HC230G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.4200 / $3.2000 | Buy Now |
DISTI #
CXB1304-0000-000C0HC230G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
65 In Stock |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
CXB1304-0000-000C0HC230G
|
Avnet Americas | LED Uni-Color White 486lm 3000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB1304-0000-000C0HC230G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.1466 / $1.3286 | Buy Now |
DISTI #
44Y2353
|
Avnet Americas | LED Uni-Color White 486lm 3000K Chip LED 2-Pin SMD Tray - Bulk (Alt: 44Y2353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 37 Partner Stock |
|
$1.8100 / $3.2000 | Buy Now |
DISTI #
941-CXB13040C0HC230G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXB1304-9V RoHS: Compliant | 140 |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
CXB1304-000-C0HC230G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
CXB1304-0000-000C0HC230G
|
Avnet Americas | LED Uni-Color White 486lm 3000K Chip LED 2-Pin SMD Tray - Bag (Alt: CXB1304-0000-000C0HC230G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.1466 / $1.3286 | Buy Now |
DISTI #
44Y2353
|
Avnet Americas | LED Uni-Color White 486lm 3000K Chip LED 2-Pin SMD Tray - Bulk (Alt: 44Y2353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 37 Partner Stock |
|
$1.8100 / $3.2000 | Buy Now |
DISTI #
CXB1304-0000-000C0HC230G
|
Avnet Silica | LED Uni-Color White 486lm 3000K Chip LED 2-Pin SMD Tray (Alt: CXB1304-0000-000C0HC230G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |