Datasheets
CXB1136QY by: Sony Semiconductor

Binary Counter, 1000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, ECL, MQFP32, METAL, QFP-32

Part Details for CXB1136QY by Sony Semiconductor

Overview of CXB1136QY by Sony Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for CXB1136QY

CXB1136QY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CXB1136QY Part Data Attributes

CXB1136QY Sony Semiconductor
Buy Now Datasheet
Compare Parts:
CXB1136QY Sony Semiconductor Binary Counter, 1000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, ECL, MQFP32, METAL, QFP-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SONY CORP
Part Package Code QFP
Package Description QFP, QFP32,.44SQ,30
Pin Count 32
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature DIFFERENTIAL CLOCK INPUT; CARRY OUTPUT; OPTEMP SPECIFIED AS TC
Count Direction BIDIRECTIONAL
Family 1000
JESD-30 Code S-MQFP-G32
JESD-609 Code e0
Load Capacitance (CL) 2 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 800000000 Hz
Mode of Operation SYNCHRONOUS
Number of Bits 8
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Package Body Material METAL
Package Code QFP
Package Equivalence Code QFP32,.44SQ,30
Package Shape SQUARE
Package Style FLATPACK
Power Supply Current-Max (ICC) 194 mA
Propagation Delay (tpd) 1.3 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) -4.8 V
Supply Voltage-Min (Vsup) -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V
Surface Mount YES
Technology ECL
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.762 mm
Terminal Position QUAD
Trigger Type POSITIVE EDGE
fmax-Min 800 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXB1136QY by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXB1136QY by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXB1136QY would you like to use for your alert(s)?
  • Please alert me when CXB1136QY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXB1136QY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXB1136QY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXB1136QY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXB1136QY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXB1136QY by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: