Part Details for CXB1132Q by Sony Semiconductor
Overview of CXB1132Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXB1132Q
CXB1132Q CAD Models
CXB1132Q Part Data Attributes
|
CXB1132Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1132Q
Sony Semiconductor
Parallel In Parallel Out, 1000 Series, 9-Bit, Bidirectional, True Output, ECL, MQFP32, METAL, QFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL32,.27SQ,30 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN FUNCTION AS 8 BIT OR DUAL 4 BIT SHIFT REGISTER; HOLD MODE; DIFFERENTIAL CLOCK INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 1000 | |
JESD-30 Code | S-MQFP-F32 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | METAL | |
Package Code | QFF | |
Package Equivalence Code | QFL32,.27SQ,30 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 236 mA | |
Propagation Delay (tpd) | 1.31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 1000 MHz |
Alternate Parts for CXB1132Q
This table gives cross-reference parts and alternative options found for CXB1132Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1132Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS166AFN | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | CXB1132Q vs SN74LS166AFN |
SN74LV8153PW | Serial-To-Parallel Interface 20-TSSOP -40 to 85 | Texas Instruments | CXB1132Q vs SN74LV8153PW |
AM5057DM | Serial In Serial Out, 5000 Series, 512-Bit, Right Direction, True Output, MOS, CDIP8, HERMETIC SEALED, SIDE BRAZED, DIP-8 | AMD | CXB1132Q vs AM5057DM |
74ACT299SJQR | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | CXB1132Q vs 74ACT299SJQR |
TPIC6C596DRQ1 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | CXB1132Q vs TPIC6C596DRQ1 |
74AC323LCT | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | CXB1132Q vs 74AC323LCT |
SN74LS599FN | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | CXB1132Q vs SN74LS599FN |
DV74HCT323D | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | CXB1132Q vs DV74HCT323D |
AM5055DM | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | CXB1132Q vs AM5055DM |
DV74ACT323D | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | avg Semiconductors | CXB1132Q vs DV74ACT323D |