Part Details for CXB1101QY by Sony Semiconductor
Overview of CXB1101QY by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXB1101QY
CXB1101QY CAD Models
CXB1101QY Part Data Attributes
|
CXB1101QY
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1101QY
Sony Semiconductor
AND/NAND Gate, 1000 Series, 4-Func, 3-Input, ECL, MQFP24, METAL, QFP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP24,.44SQ,30 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Family | 1000 | |
JESD-30 Code | S-MQFP-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | QFP | |
Package Equivalence Code | QFP24,.44SQ,30 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 179 mA | |
Prop. Delay@Nom-Sup | 0.62 ns | |
Propagation Delay (tpd) | 0.62 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD |
Alternate Parts for CXB1101QY
This table gives cross-reference parts and alternative options found for CXB1101QY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1101QY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXB1105Q | Inverter/Buffer, 1000 Series, 3-Func, 1-Input, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | CXB1101QY vs CXB1105Q |
CXB1102Q | XOR/XNOR Gate, 1000 Series, 4-Func, 2-Input, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | CXB1101QY vs CXB1102Q |
CXB1100QY | OR/NOR Gate, 1000 Series, 4-Func, 3-Input, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | CXB1101QY vs CXB1100QY |
CXB1100Q | OR/NOR Gate, 1000 Series, 4-Func, 3-Input, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | CXB1101QY vs CXB1100Q |