Part Details for CXA4403GC-T9 by Sony Semiconductor
Overview of CXA4403GC-T9 by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CXA4403GC-T9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, SPDT SOI ANTENNA SWITCH, 1-FUNC | 25 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for CXA4403GC-T9
CXA4403GC-T9 CAD Models
CXA4403GC-T9 Part Data Attributes
|
CXA4403GC-T9
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA4403GC-T9
Sony Semiconductor
Telecom Circuit, 1-Func, 1.10 X 0.70 MM, 0.35 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, XFLGA-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | VFLGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.39 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |