Part Details for CXA3627ER by Sony Semiconductor
Overview of CXA3627ER by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CXA3627ER
CXA3627ER CAD Models
CXA3627ER Part Data Attributes:
|
CXA3627ER
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3627ER
Sony Semiconductor
Video Tuner, 2-Band, PQCC32, 4.4 X 4.4 MM, 0.4 PITCH, PLASTIC, VQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC32,.2SQ,16 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 800 MHz | |
Input Frequency-Min (RF) | 55 MHz | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e6/e4 | |
Length | 4.8 mm | |
Noise Figure-Nom | 13 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.8 mm |
Alternate Parts for CXA3627ER
This table gives cross-reference parts and alternative options found for CXA3627ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3627ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3252N | Video Tuner, 3-Band, PDSO32, PLASTIC, SSOP-32 | Sony Semiconductor | CXA3627ER vs CXA3252N |
TDA6501TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | CXA3627ER vs TDA6501TT |
TDA6500TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | CXA3627ER vs TDA6500TT |
TDA6500TT/C4,118 | TDA6500TT | NXP Semiconductors | CXA3627ER vs TDA6500TT/C4,118 |
TDA6509HN | IC 3-BAND, VIDEO TUNER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Tuner IC | NXP Semiconductors | CXA3627ER vs TDA6509HN |
TDA6509ATT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | CXA3627ER vs TDA6509ATT |
SN761683BDAG4 | TV Tuner IC 32-TSSOP -20 to 85 | Texas Instruments | CXA3627ER vs SN761683BDAG4 |
SI2136 | Video Tuner, 2-Band, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | CXA3627ER vs SI2136 |
SN761672ADAR | Analog TV/VCR Tuner 32-TSSOP 0 to 70 | Texas Instruments | CXA3627ER vs SN761672ADAR |
MAX3580ETJ+ | Video Tuner, 1-Band, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | CXA3627ER vs MAX3580ETJ+ |