Part Details for CXA3590-0000-000RT0BB35F by Cree, Inc.
Overview of CXA3590-0000-000RT0BB35F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA3590-0000-000RT0BB35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4226
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3590-0000-000RT0BB35F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8900 / $25.2300 | Buy Now |
DISTI #
CXA3590-0000-000RT0BB35F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 50 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.6858 | Buy Now |
DISTI #
CXA3590-0000-000RT
|
Avnet Americas | XLamp CXA3590 LED Array White 3500K 80 CRI 10721lm 4 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3590-0000-000RT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$23.1462 / $26.8202 | Buy Now |
DISTI #
941-CXA3590RT0BB35F
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CXA3590-72V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3590-000-RT0BB35F
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$23.8800 / $27.9700 | Buy Now |
Part Details for CXA3590-0000-000RT0BB35F
CXA3590-0000-000RT0BB35F CAD Models
CXA3590-0000-000RT0BB35F Part Data Attributes
|
CXA3590-0000-000RT0BB35F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3590-0000-000RT0BB35F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-27 | |
Optoelectronic Device Type | COB |