Part Details for CXA3590-0000-000R0UAB50H by Cree, Inc.
Overview of CXA3590-0000-000R0UAB50H by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Medical Imaging
Part Details for CXA3590-0000-000R0UAB50H
CXA3590-0000-000R0UAB50H CAD Models
CXA3590-0000-000R0UAB50H Part Data Attributes:
|
CXA3590-0000-000R0UAB50H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3590-0000-000R0UAB50H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | MIL-STD-883D, UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 1.8 A | |
Forward Voltage-Max | 84 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 30 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |