Part Details for CXA3201N by Sony Semiconductor
Overview of CXA3201N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA3201N
CXA3201N CAD Models
CXA3201N Part Data Attributes
|
CXA3201N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3201N
Sony Semiconductor
Wide Band Low Power Amplifier, 50MHz Min, 300MHz Max, PLASTIC, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 42 dB | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |