Signal Circuits
CXA3106Q
Sony Semiconductor
Description: Phase Locked Loop, CMOS, PQFP48, PLASTIC, QFP-48

Overview of CXA3106Q by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CXA3106Q by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXA3106Q by Sony Semiconductor

CXA3106Q
Sony Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Part Package Code
QFP
Package Description
QFP, QFP48,.6SQ,32
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e6/e4
Length
12 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.6SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
10
Width
12 mm
Want to compare parts?
  1. CXA3106Q
    Sony Semiconductor
    Phase Locked Loop, CMOS, PQFP48, PLASTIC, QFP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXA3106Q by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXA3106Q by Sony Semiconductor

  • Please alert me when CXA3106Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXA3106Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXA3106Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXA3106Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXA3106Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXA3106Q by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: