Part Details for CXA3070-0000-000NTHZ440H by Cree, Inc.
Overview of CXA3070-0000-000NTHZ440H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA3070-0000-000NTHZ440H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3909
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA3070-0000-000NTHZ440H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6100 / $25.3300 | Buy Now |
DISTI #
CXA3070-0000-000NTHZ440H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.7530 | Buy Now |
DISTI #
CXA3070-0000-000NT
|
Avnet Americas | XLamp CXA3070 LED Array White 4000K 80 CRI 8851lm 2 Step EasyWhite Bin 2SMD Tray - Tape and Reel (Alt: CXA3070-0000-000NT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$19.0008 / $22.0168 | Buy Now |
DISTI #
941-CXA3070NTHZ440H
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CXA3070-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3070-000-NTHZ440H
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$25.3100 / $25.8400 | Buy Now |
Part Details for CXA3070-0000-000NTHZ440H
CXA3070-0000-000NTHZ440H CAD Models
CXA3070-0000-000NTHZ440H Part Data Attributes
|
CXA3070-0000-000NTHZ440H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3070-0000-000NTHZ440H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-27 | |
Optoelectronic Device Type | COB |
Alternate Parts for CXA3070-0000-000NTHZ440H
This table gives cross-reference parts and alternative options found for CXA3070-0000-000NTHZ440H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3070-0000-000NTHZ440H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3070-0000-000N0HZ440H | Single Color LED, | Cree, Inc. | CXA3070-0000-000NTHZ440H vs CXA3070-0000-000N0HZ440H |
CXA3070-0000-000N0HZ440F | Single Color LED, | Cree, Inc. | CXA3070-0000-000NTHZ440H vs CXA3070-0000-000N0HZ440F |