Part Details for CXA3070-0000-000N00AB30H by Cree, Inc.
Overview of CXA3070-0000-000N00AB30H by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA3070-0000-000N00AB30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06268134
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1625 Container: Cut Strips | Americas - 79 |
|
$2.6700 / $2.8060 | Buy Now |
DISTI #
30180583
|
Verical | LED Modules Uni-Color White 2-Pin SMD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1625 | Americas - 79 |
|
$2.6700 | Buy Now |
Part Details for CXA3070-0000-000N00AB30H
CXA3070-0000-000N00AB30H CAD Models
CXA3070-0000-000N00AB30H Part Data Attributes
Alternate Parts for CXA3070-0000-000N00AB30H
This table gives cross-reference parts and alternative options found for CXA3070-0000-000N00AB30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3070-0000-000N00AB30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3070-0000-000N00AB30F | Single Color LED, | Cree, Inc. | CXA3070-0000-000N00AB30H vs CXA3070-0000-000N00AB30F |
CXA3070-0000-000N00AB30G | Single Color LED, | Cree, Inc. | CXA3070-0000-000N00AB30H vs CXA3070-0000-000N00AB30G |
CXA3070-0000-000NT0AB30G | Single Color LED, | Cree, Inc. | CXA3070-0000-000N00AB30H vs CXA3070-0000-000NT0AB30G |