Part Details for CXA3050-0000-000N00V40E8 by Cree, Inc.
Overview of CXA3050-0000-000N00V40E8 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA3050-0000-000N00V40E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W9304
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA3050-0000-000N00V40E8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 / $13.5100 | Buy Now |
DISTI #
CXA3050-0000-000N00V40E8-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0480 | Buy Now |
DISTI #
CXA3050-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA3050-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.9162 / $11.4902 | Buy Now |
DISTI #
941-CXA30500N00V40E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXA3050-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA3050-000-N00V40E8
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$16.0500 | Buy Now |
DISTI #
CXA3050-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA3050-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.9162 / $11.4902 | Buy Now |
Part Details for CXA3050-0000-000N00V40E8
CXA3050-0000-000N00V40E8 CAD Models
CXA3050-0000-000N00V40E8 Part Data Attributes:
|
CXA3050-0000-000N00V40E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA3050-0000-000N00V40E8
Cree, Inc.
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 2.5 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |