There are no models available for this part yet.
Overview of CXA2540-0000-000N00X250F by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA2540-0000-000N00X250F by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X4639
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA2540-0000-000N00X250F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2500 / $6.9800 | Buy Now | |
DISTI #
CXA2540-0000-000N00X250F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 1 Lead time: 5 Weeks Container: Tray |
100 In Stock |
|
$8.4000 / $12.6000 | Buy Now | |
DISTI #
CXA2540-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2540-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.6150 / $7.6650 | Buy Now | |
DISTI #
941-CXA25400N00X250F
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp CXA2540-36V RoHS: Compliant | 88 |
|
$9.1200 / $12.6000 | Buy Now | |
DISTI #
CXA2540-000-N00X250F
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.4000 / $10.7100 | Buy Now |
CAD Models for CXA2540-0000-000N00X250F by Cree, Inc.
Part Data Attributes for CXA2540-0000-000N00X250F by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
5 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|