CXA2540-0000-000N00U40E8
Cree, Inc.
Description: Single Color LED

Overview of CXA2540-0000-000N00U40E8 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CXA2540-0000-000N00U40E8 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # CXA2540-0000-000N00U40E8-ND
DigiKey LED COB XLAMP WARM WHT SQ 2700K Min Qty: 100 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 100 $13.1920
$13.1920 Buy Now
DISTI # 941-CXA25400N00U40E8
Mouser Electronics High Power LEDs - White White 2700 K 80-CRI, XLamp CXA2540-36V RoHS: Compliant 0
Order Now
DISTI # CXA2540-000-N00U40E8
TTI High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray Americas - 0
  • 100 $9.7700
  • 200 $9.3300
  • 400 $9.1400
  • 600 $8.9300
  • 1,000 $8.4100
$8.4100 / $9.7700 Buy Now

CAD Models for CXA2540-0000-000N00U40E8 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXA2540-0000-000N00U40E8 by Cree, Inc.

CXA2540-0000-000N00U40E8
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
5 Weeks
Color@Wavelength
White
Forward Current-Max
2.1 A
Forward Voltage-Max
42 V
Luminous Intensity-Min
115 cd
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.7 mm
Want to compare parts?
  1. CXA2540-0000-000N00U40E8
    Cree, Inc.
    Single Color LED
    VS

Related Parts for CXA2540-0000-000N00U40E8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXA2540-0000-000N00U40E8 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXA2540-0000-000N00U40E8 by Cree, Inc.

Select Manufacturer
Which Manufacturer of CXA2540-0000-000N00U40E8 would you like to use for your alert(s)?
  • Please alert me when CXA2540-0000-000N00U40E8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXA2540-0000-000N00U40E8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXA2540-0000-000N00U40E8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXA2540-0000-000N00U40E8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXA2540-0000-000N00U40E8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXA2540-0000-000N00U40E8 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: