Part Details for CXA2530-0000-000N0HT440G by Cree, Inc.
Results Overview of CXA2530-0000-000N0HT440G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA2530-0000-000N0HT440G Information
CXA2530-0000-000N0HT440G by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for CXA2530-0000-000N0HT440G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AC0156
|
Newark | Led Array, Cob, White, 4000K, 3440Lm, Cob Colour:Neutral White, Color Rendering Index Max:80, Pow... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.0200 / $9.3100 | Buy Now |
|
DISTI #
CXA2530-0000-000N0HT440G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
161 In Stock |
|
$5.5200 / $8.2800 | Buy Now |
|
DISTI #
CXA2530-0000-000N0HT440G
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2530-0000-000N0HT440G) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.2090 | Buy Now |
|
DISTI #
941-CXA25300N0HT440G
|
Mouser Electronics | White LEDs White 4000 K 80-CRI, XLamp CXA2530-36V RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
CXA2530-000-N0HT440G
|
TTI | White LEDs WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.5200 / $6.2700 | Buy Now |
US Tariff Estimator: CXA2530-0000-000N0HT440G by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CXA2530-0000-000N0HT440G
CXA2530-0000-000N0HT440G Part Data Attributes
|
|
CXA2530-0000-000N0HT440G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2530-0000-000N0HT440G
Cree, Inc.
Single Color LED,
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | CREE LED INC | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 4 Weeks | |
| Optoelectronic Device Type | COB |
Alternate Parts for CXA2530-0000-000N0HT440G
This table gives cross-reference parts and alternative options found for CXA2530-0000-000N0HT440G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA2530-0000-000N0HT440G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CXA2530-0000-000N0HT440G | Wolfspeed | Check for Price | COB, | CXA2530-0000-000N0HT440G vs CXA2530-0000-000N0HT440G |