Part Details for CXA2530-0000-000N00T20E8 by Cree, Inc.
Results Overview of CXA2530-0000-000N00T20E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA2530-0000-000N00T20E8 Information
CXA2530-0000-000N00T20E8 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA2530-0000-000N00T20E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6082
|
Newark | Led, Hb, White, 3609Lm, Screw, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:6... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $9.7300 | Buy Now |
DISTI #
CXA2530-0000-000N00T20E8-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8430 | Buy Now |
DISTI #
CXA2530-0000-000N00T20E8
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2530-0000-000N00T20E8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.8926 | Buy Now |
DISTI #
941-CXA25300N00T20E8
|
Mouser Electronics | White LEDs White 2700 K 80-CRI, XLamp CXA2530-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA2530-000-N00T20E8
|
TTI | White LEDs WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.6200 | Buy Now |
Part Details for CXA2530-0000-000N00T20E8
CXA2530-0000-000N00T20E8 CAD Models
CXA2530-0000-000N00T20E8 Part Data Attributes
|
CXA2530-0000-000N00T20E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2530-0000-000N00T20E8
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.6 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |