Part Details for CXA2530-0000-000N00S427F by Cree, Inc.
Overview of CXA2530-0000-000N00S427F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA2530-0000-000N00S427F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6597
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA2530-0000-000N00S427F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $8.0700 | Buy Now |
DISTI #
CXA2530-0000-000N00S427F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7610 | Buy Now |
DISTI #
CXA2530-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2530-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.6528 / $7.7088 | Buy Now |
DISTI #
941-CXA25300N00S427F
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXA2530-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA2530-000-N00S427F
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$9.3400 / $10.3100 | Buy Now |
Part Details for CXA2530-0000-000N00S427F
CXA2530-0000-000N00S427F CAD Models
CXA2530-0000-000N00S427F Part Data Attributes
|
CXA2530-0000-000N00S427F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2530-0000-000N00S427F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.6 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | COB | |
Overall Height | 1.7 mm |