Part Details for CXA2530-0000-000N00S40E7 by Cree, Inc.
Results Overview of CXA2530-0000-000N00S40E7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA2530-0000-000N00S40E7 Information
CXA2530-0000-000N00S40E7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXA2530-0000-000N00S40E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6079
|
Newark | Led, Hb, White, 3372Lm, Screw, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:6... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $8.8200 | Buy Now |
DISTI #
CXA2530-0000-000N00S40E7-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9250 | Buy Now |
DISTI #
CXA2530-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2530-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.3436 | Buy Now |
DISTI #
941-CXA25300N00S40E7
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp CXA2530-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA2530-000-N00S40E7
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.3000 / $7.6700 | Buy Now |
Part Details for CXA2530-0000-000N00S40E7
CXA2530-0000-000N00S40E7 CAD Models
CXA2530-0000-000N00S40E7 Part Data Attributes
|
CXA2530-0000-000N00S40E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2530-0000-000N00S40E7
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.6 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |