Part Details for CXA2520-0000-000N00P430F by Cree, Inc.
Overview of CXA2520-0000-000N00P430F by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA2520-0000-000N00P430F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6538
|
Newark | Led, Hb, White, 1965Lm, 3000K, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:47W, Luminous Flux @ Test:1965Lm, Forward Current @ Test:550Ma, Viewing Angle:115°, Forward Voltage Vf Typ:36V, Nominal Cct (K):3000 K Rohs Compliant: Yes |Cree Led CXA2520-0000-000N00P430F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$5.7600 | Buy Now |
DISTI #
CXA2520-0000-000N00P430F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9760 | Buy Now |
DISTI #
44W6538
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Bulk (Alt: 44W6538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 159 Partner Stock |
|
$8.8700 / $12.4100 | Buy Now |
DISTI #
CXA2520-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA2520-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.4641 | Buy Now |
DISTI #
941-CXA25200N00P430F
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXA2520-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
19265229
|
Verical | LED Modules Uni-Color White 2-Pin RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 159 |
|
$3.6274 / $4.0787 | Buy Now |
DISTI #
CXA2520-000-N00P430F
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.1800 / $8.9100 | Buy Now |
Part Details for CXA2520-0000-000N00P430F
CXA2520-0000-000N00P430F CAD Models
CXA2520-0000-000N00P430F Part Data Attributes
|
CXA2520-0000-000N00P430F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2520-0000-000N00P430F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Color@Wavelength | White | |
Forward Current-Max | 1.25 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm |