Part Details for CXA2011-0000-000P00G00E7 by Cree, Inc.
Overview of CXA2011-0000-000P00G00E7 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for CXA2011-0000-000P00G00E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA2011-0000-000P00G00E7-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 7 Weeks Container: Tube |
69 In Stock |
|
$11.9585 / $14.3000 | Buy Now |
Part Details for CXA2011-0000-000P00G00E7
CXA2011-0000-000P00G00E7 CAD Models
CXA2011-0000-000P00G00E7 Part Data Attributes:
|
CXA2011-0000-000P00G00E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA2011-0000-000P00G00E7
Cree, Inc.
Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.275 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CXA2011-0000-000P00G00E7
This table gives cross-reference parts and alternative options found for CXA2011-0000-000P00G00E7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA2011-0000-000P00G00E7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA2011-0000-000P00H040H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00H040H |
CXA2011-0000-000P00G027F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00G027F |
CXA2011-0000-000P00H00E7 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00H00E7 |
CXA2011-0000-000P00G00E6 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00G00E6 |
CXA2011-0000-000P00H00E5 | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00H00E5 |
XPEHEW-01-0000-00EC2 | Single Color LED, White, 2.5mm, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs XPEHEW-01-0000-00EC2 |
CXA2011-0000-000P00G035H | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00G035H |
CXA2011-0000-000P00G040F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00G040F |
LXML-PWC1-0080 | Single Color LED, Cool White, 2.61mm, ROHS COMPLIANT PACKAGE-3 | Lumileds | CXA2011-0000-000P00G00E7 vs LXML-PWC1-0080 |
CXA2011-0000-000P00J050F | Single Color LED, White, ROHS AND REACH COMPLIANT PACKAGE-2 | Cree, Inc. | CXA2011-0000-000P00G00E7 vs CXA2011-0000-000P00J050F |