CXA1866Q
Description: ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP48

Overview of CXA1866Q by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CXA1866Q by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXA1866Q by Harris Semiconductor

CXA1866Q
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-PQFP-G48
Number of Analog In Channels
1
Number of Bits
6
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Sample Rate
140 MHz
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. CXA1866Q
    Harris Semiconductor
    ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP48
    VS

Alternate Parts for CXA1866Q

This table gives cross-reference parts and alternative options found for CXA1866Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1866Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CXA1866Q ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP48, 12 X 12 MM, PLASTIC, QFP-48 Sony Semiconductor CXA1866Q vs CXA1866Q
Part Number Description Manufacturer Compare
CXA1866Q ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP48, 12 X 12 MM, PLASTIC, QFP-48 Sony Semiconductor CXA1866Q vs CXA1866Q
HI3086JCQ 1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP48, PLASTIC, MQFP-48 Intersil Corporation CXA1866Q vs HI3086JCQ
HI1866JCQ ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP48 Harris Semiconductor CXA1866Q vs HI1866JCQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXA1866Q by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXA1866Q by Harris Semiconductor

  • Please alert me when CXA1866Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CXA1866Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXA1866Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CXA1866Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXA1866Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXA1866Q by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: