There are no models available for this part yet.
Overview of CXA1830-0000-000N0YR227H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1830-0000-000N0YR227H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X4532
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1830-0000-000N0YR227H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7300 | Buy Now | |
DISTI #
CXA1830-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.9896 / $5.7816 | Buy Now | |
DISTI #
941-CXA18300N0YR227H
|
Mouser Electronics | High Power LEDs - White White 2700 K 93-CRI, XLamp CXA1830-36V RoHS: Compliant | 54 |
|
$6.3300 / $9.5000 | Buy Now | |
DISTI #
CXA1830-000-N0YR227H
|
TTI | High Power LEDs - White WHITE 2700K 93-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$8.0800 | Buy Now |
CAD Models for CXA1830-0000-000N0YR227H by Cree, Inc.
Part Data Attributes for CXA1830-0000-000N0YR227H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
COB
|