There are no models available for this part yet.
Overview of CXA1830-0000-000N0YQ435H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CXA1830-0000-000N0YQ435H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X8505
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1830-0000-000N0YQ435H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $5.6100 | Buy Now | |
DISTI #
CXA1830-0000-000N0YQ435H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6640 | Buy Now | |
DISTI #
CXA1830-0000-000N0YQ435H
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N0YQ435H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.1202 / $4.7742 | Buy Now | |
DISTI #
941-CXA18300N0YQ435H
|
Mouser Electronics | High Power LEDs - White White 3500 K 93-CRI, XLamp CXA1830-36V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
CXA1830-000-N0YQ435H
|
TTI | High Power LEDs - White WHITE 3500K 93-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.0900 / $4.9400 | Buy Now |
CAD Models for CXA1830-0000-000N0YQ435H by Cree, Inc.
Part Data Attributes for CXA1830-0000-000N0YQ435H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Color@Wavelength
|
White
|
Forward Current-Max
|
1.4 A
|
Forward Voltage-Max
|
42 V
|
Luminous Intensity-Min
|
115 cd
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.7 mm
|