CXA1830-0000-000N00S227H
Cree, Inc.
Description: Single Color LED,

Overview of CXA1830-0000-000N00S227H by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CXA1830-0000-000N00S227H by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1830-0000-000N00S227H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.6100
  • 250 $5.1000
  • 500 $4.7800
$4.7800 / $5.6100 Buy Now
DISTI # CXA1830-0000-000N00S227H-ND
DigiKey LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 100 $6.6640
$6.6640 Buy Now
DISTI # CXA1830-0000-000N0
Avnet Americas XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1830-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 100 $4.7742
  • 200 $4.7088
  • 400 $4.6434
  • 600 $4.5126
  • 800 $4.3818
  • 1,000 $4.2510
  • 10,000 $4.1202
$4.1202 / $4.7742 Buy Now
DISTI # 941-CXA18300N00S227H
Mouser Electronics High Power LEDs - White White 2700 K 80-CRI, XLamp CXA1830-36V RoHS: Compliant 0
Order Now
DISTI # CXA1830-000-N00S227H
TTI High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray Americas - 0
  • 100 $6.6600
$6.6600 Buy Now

CAD Models for CXA1830-0000-000N00S227H by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXA1830-0000-000N00S227H by Cree, Inc.

CXA1830-0000-000N00S227H
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
4 Weeks
Color@Wavelength
White
Forward Current-Max
1.4 A
Forward Voltage-Max
42 V
Luminous Intensity-Min
115 cd
Optoelectronic Device Type
COB
Overall Height
1.7 mm
Want to compare parts?
  1. CXA1830-0000-000N00S227H
    Cree, Inc.
    Single Color LED,
    VS

Related Parts for CXA1830-0000-000N00S227H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXA1830-0000-000N00S227H by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXA1830-0000-000N00S227H by Cree, Inc.

  • Please alert me when CXA1830-0000-000N00S227H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXA1830-0000-000N00S227H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXA1830-0000-000N00S227H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXA1830-0000-000N00S227H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXA1830-0000-000N00S227H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXA1830-0000-000N00S227H by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: