Part Details for CXA1820-0000-000N0HQ250H by Cree, Inc.
Results Overview of CXA1820-0000-000N0HQ250H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1820-0000-000N0HQ250H Information
CXA1820-0000-000N0HQ250H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1820-0000-000N0HQ250H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X3295
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1820-0000-000N0HQ250H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.2800 | Buy Now |
DISTI #
CXA1820-0000-000N0HQ250H-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4370 | Buy Now |
DISTI #
CXA1820-0000-000N0HQ250H
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1820-0000-000N0HQ250H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.6596 | Buy Now |
DISTI #
941-CXA18200N0HQ250H
|
Mouser Electronics | White LEDs White 5000 K 80-CRI, XLamp CXA1820-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1820-000-N0HQ250H
|
TTI | White LEDs WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.8000 | Buy Now |
Part Details for CXA1820-0000-000N0HQ250H
CXA1820-0000-000N0HQ250H CAD Models
CXA1820-0000-000N0HQ250H Part Data Attributes
|
CXA1820-0000-000N0HQ250H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1820-0000-000N0HQ250H
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.05 A | |
Forward Voltage-Max | 42 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | COB | |
Overall Height | 1.7 mm |