Part Details for CXA1820-0000-000N00Q427G by Cree, Inc.
Overview of CXA1820-0000-000N00Q427G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CXA1820-0000-000N00Q427G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y2094
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1820-0000-000N00Q427G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.9000 | Buy Now |
DISTI #
CXA1820-0000-000N00Q427G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8310 | Buy Now |
DISTI #
CXA1820-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1820-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.6036 / $4.1756 | Buy Now |
DISTI #
941-CXA18200N00Q427G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CXA1820-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1820-000-N00Q427G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$5.0900 / $5.6200 | Buy Now |
DISTI #
CXA1820-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1820-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.6036 / $4.1756 | Buy Now |
Part Details for CXA1820-0000-000N00Q427G
CXA1820-0000-000N00Q427G CAD Models
CXA1820-0000-000N00Q427G Part Data Attributes:
|
CXA1820-0000-000N00Q427G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1820-0000-000N00Q427G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | COB |