Part Details for CXA1816-0000-000N0YJ427H by Cree, Inc.
Results Overview of CXA1816-0000-000N0YJ427H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1816-0000-000N0YJ427H Information
CXA1816-0000-000N0YJ427H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1816-0000-000N0YJ427H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0922
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1816-0000-000N0YJ427H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.6100 | Buy Now |
DISTI #
CXA1816-0000-000N0YJ427H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
CXA1816-0000-000N0YJ427H
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1816-0000-000N0YJ427H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.2448 | Buy Now |
DISTI #
941-CXA18160N0YJ427H
|
Mouser Electronics | White LEDs White 2700 K 93-CRI, XLamp CXA1816-36V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXA1816-000-N0YJ427H
|
TTI | White LEDs WHITE 2700K 93-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.3600 | Buy Now |
Part Details for CXA1816-0000-000N0YJ427H
CXA1816-0000-000N0YJ427H CAD Models
CXA1816-0000-000N0YJ427H Part Data Attributes
|
CXA1816-0000-000N0YJ427H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1816-0000-000N0YJ427H
Cree, Inc.
Single Color LED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.15 mm | |
Shape | ROUND | |
Size | 13.84 mm | |
Surface Mount | YES |
Alternate Parts for CXA1816-0000-000N0YJ427H
This table gives cross-reference parts and alternative options found for CXA1816-0000-000N0YJ427H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1816-0000-000N0YJ427H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA1816-0000-000N0YJ427H | Wolfspeed | Check for Price | Single Color LED, 13.84mm, | CXA1816-0000-000N0YJ427H vs CXA1816-0000-000N0YJ427H |